3073140000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 264 x 213 x 2 mm, silver, for Klippon K, 3073140000

Order No.: 53P2825
EAN: 4008190858070
MPN:
3073140000
MOPL K71 STAHL
Series: Klippon K
3073140000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
47.838 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
47.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
47.838 €

Mounting plate, 3073140000, Weidmüller

Mounting plate (Housing), Mounting plate, 213 x 264 x 2 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening support rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 264 mm
Colour silber
Suitable for Klippon K
Height 213 mm
Material Stahlblech
Product type Montageplatte
Depth 2 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes