3896100000 | Weidmüller

Spacer, steel, (W x H x D) 10 x 11.2 x 15 mm, silver, 3896100000

Order No.: 53P2839
EAN: 4008190857851
MPN:
3896100000
SP M6 15 MSZN
Series: Klippon Tbi
Weidmüller
3896100000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
8.9726 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 5 Weeks **
Total Price:
8.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
8.9726 €

Spacer, 3896100000, Weidmüller

Klippon TBi (Terminal Box industrial), Spacer, Silver, Spacer for fastening mounting plates in the housing. The spacer is screwed for fastening.

Technical specifications
Type of mounting screw
Width 10 mm
Colour silver
Height 11.2 mm
Material steel
Depth 15 mm
Accessory Type spacer
Logistics
Country of origin DE
Customs tariff number 73181595
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead