3896300000 | Weidmüller
Spacer, steel, (W x H x D) 10 x 11.2 x 30 mm, silver, 3896300000
Unit Price (€ / pc.)
7.735 € *
Available: 0 pcs.
Available in 6 Days: 10 pcs.
Leadtime: 2 Weeks **
Spacer, 3896300000, Weidmüller
Klippon TBi (Terminal Box industrial), Spacer, Silver, Spacer for fixing mounting plates in the housing. The spacer is screwed for fastening.
Technical specifications
Befestigungsart | Schraube | |
Breite | 10 mm | |
Farbe | silber | |
Höhe | 11.2 mm | |
Material | Stahl | |
Produkt-Art | Abstandshalter | |
Tiefe | 30 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181595 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |