4053240000 | Weidmüller
Extrusion, plastic, (W x H x D) 2000 x 83.6 x 15.7 mm, orange, for enclosure, 4053240000
Unit Price (€ / mtr.)
27.3581 € *
Available: 0 mtr.
Available in 6 Days: 10 mtr.
Leadtime: On Request **
Profile housing, 4053240000, Weidmüller
Electronics housing, RS 90 orange, Extrusion, Width: 84.4 mm
Technical specifications
Width | 2000 mm | |
Colour | orange | |
Suitable for | enclosure | |
Height | 83.6 mm | |
Material | plastic | |
Degree of protection (IP) | IP00 | |
Depth | 15.7 mm | |
Accessory Type | Extrusion |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39162000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |