8000005211 | Weidmüller
Enclosure cover, PC, (W x H x D) 192 x 181 x 122 mm, black, 8000005211
Unit Price (€ / pc.)
270.9511 € *
Standard delivery time from the manufacturer is: 3 Weeks
Housing cover, 8000005211, Weidmüller
Housing, IP65 with associated enclosure, Polycarbonate, GF 10. Cover for the housing to protect against dirt from the outside. Mounting is done by screwing onto the mounting points provided.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure cover | |
| Material | PC | |
| Width | 192 mm | |
| Height | 181 mm | |
| Depth | 122 mm | |
| Colour | black | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |
| SVHC free | No |