8140860000 | Weidmüller

End plate, PA, (L x W x H) 45 x 8 x 22.9 mm, pebble gray, 8140860000

Order No.: 53P4325
EAN: 4008190169305
MPN:
8140860000
AP 45/RE DI GR
Series: RS 45
Weidmüller
8140860000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
0.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7854 €

End plate, 8140860000, Weidmüller

End plate, RS 45 pebble gray, End plate, Width: 8 mm

Technical specifications
Width 8 mm
Colour pebble gray
Height 22.9 mm
Length 45 mm
Material PA
Degree of protection (IP) IP00
Accessory Type end plate
Logistics
Country of origin DE
Customs tariff number 39162000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes