8143900000 | Weidmüller

End plate, PA, (L x W x H) 45 x 8 x 22.9 mm, pebble gray, 8143900000

Order No.: 53P4327
EAN: 4008190139926
MPN:
8143900000
AP 45/RE GR 2025
Series: RS 45
8143900000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
0.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.9282 €

End plate, 8143900000, Weidmüller

End plate, RS 45 pebble gray, End plate, Width: 8 mm

Technical specifications
Width 8 mm
Colour kieselgrau
Height 22.9 mm
Length 45 mm
Material PA
Product type Endplatte
Degree of protection (IP) IP00
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes