8143910000 | Weidmüller
End plate, PA, (L x W x H) 45 x 8 x 22.9 mm, pebble gray, 8143910000
Unit Price (€ / pc.)
0.9282 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
End plate, 8143910000, Weidmüller
End plate, RS 45 pebble gray, End plate, Width: 8 mm
Technical specifications
Width | 8 mm | |
Colour | kieselgrau | |
Height | 22.9 mm | |
Length | 45 mm | |
Material | PA | |
Product type | Endplatte | |
Degree of protection (IP) | IP00 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |