8156210000 | Weidmüller

End plate, PA, (L x W x H) 86.4 x 9 x 30 mm, pebble gray, 8156210000

Order No.: 53P4345
EAN: 4008190978198
MPN:
8156210000
AP RF 80 LI 2025
Series: RS 80
8156210000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
1.2971 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
1.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.2971 €

End plate, 8156210000, Weidmüller

End plate, RS 80 pebble gray, End plate, Width: 9 mm

Technical specifications
Width 9 mm
Colour kieselgrau
Height 30 mm
Length 86.4 mm
Material PA
Product type Endplatte
Degree of protection (IP) IP20
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes