8857560000 | Weidmüller

Miniature enclosure, (L x W x H) 91 x 6 x 63 mm, gray beige, for OMNIMATE enclosure, 8857560000

Order No.: 53P4979
EAN: 4032248575718
MPN:
8857560000
MCZ 5
Series: MCZ
8857560000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
9.6985 € *
Available in 6 Days: 50 pcs. - if ordered today
Total Price:
9.70 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.6985 €

Small housing, 8857560000, WEIDMÜLLER

Small housing, OMNIMATE Housing-TERMINALBOX grey-beige, Flange-mounted housing, Width: 6 mm.

Technical specifications
Filter Property Value
Product type miniature enclosure
Length 91 mm
Width 6 mm
Height 63 mm
Colour gray beige
Degree of protection (IP) IP20
Suitable for OMNIMATE enclosure
Logistics
Property Value
Country of origin QU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes