9457300000 | Weidmüller
Cover, steel, (L x W x Ø) 40 x 40 mm x 3.5 mm, silver, 9457300000
Unit Price (€ / pc.)
4.2245 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Cover, 9457300000, Weidmüller
Heavy duty connectors, Accessories, Cover plate, size: 1, Metal, Natural. Cover for industrial connectors to protect against dirt and moisture.
Technical specifications
Breite | 40 mm | |
Durchmesser | 3.5 mm | |
Farbe | silber | |
Länge | 40 mm | |
Material | Stahl | |
Produkt-Art | Abdeckung |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73269098 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |