9502720000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 99 x 134 x 2 mm, silver, 9502720000

Order No.: 53P7157
EAN: 4032248002139
MPN:
9502720000
MP TBF 19/15
Series: TBF
Weidmüller
9502720000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
50.0157 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
50.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
50.0157 €

Mounting plate, 9502720000, Weidmüller

Mounting plate (Housing), Mounting plate, 134 x 99 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Design straight
Type of mounting screw
Width 99 mm
Colour silver
Height 134 mm
Material sheet steel
Depth 2 mm
Accessory Type mounting plate
Logistics
Country of origin BE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes