9502740000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 249 x 319 x 2 mm, silver, 9502740000
Unit Price (€ / pc.)
84.5376 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 9502740000, Weidmüller
Mounting plate (Housing), Mounting plate, 319 x 249 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 249 mm | |
Colour | silver | |
Height | 319 mm | |
Material | sheet steel | |
Depth | 2 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | BE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |