9502910000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 319 x 550 x 2 mm, silver, 9502910000

Order No.: 53P7169
EAN: 4008190994914
MPN:
9502910000
MP TBF 60/37
Series: TBF
9502910000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
185.1878 € *
Available in 6 Days: 5 pcs. - if ordered today
Total Price:
185.19 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
185.1878 €

Mounting plate, 9502910000, Weidmüller

Mounting plate (Housing), Mounting plate, 550 x 319 x 2 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Filter Property Value
Product type mounting plate
Design straight
Material sheet steel
Width 319 mm
Height 550 mm
Depth 2 mm
Colour silver
Type of mounting screw
Logistics
Property Value
Country of origin BE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes