9510570000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 69 x 64 x 1.5 mm, silver, 9510570000

Order No.: 53P7185
EAN: 4032248415274
MPN:
9510570000
POK MOPL 0808
Series: Klippon POK
9510570000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
14.5299 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
14.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.5299 €

Mounting plate, 9510570000, Weidmüller

Mounting plate (Housing), 64 x 69 x 1.5 mm, Galvanized sheet steel, Zinc-plated, Silver, Mounting plate for fastening mounting rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 69 mm
Colour silber
Height 64 mm
Material Stahlblech
Product type Montageplatte
Depth 1.5 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes