9510580000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 99 x 64 x 1.5 mm, silver, for Klippon POK, 9510580000
Unit Price (€ / pc.)
15.4938 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 9510580000, Weidmüller
Mounting plate (Housing), 64 x 99 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Bauform | gerade | |
Befestigungsart | Schraube | |
Breite | 99 mm | |
Farbe | silber | |
Geeignet für | Klippon POK | |
Höhe | 64 mm | |
Material | Stahlblech | |
Produkt-Art | Montageplatte | |
Tiefe | 1.5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |