9510600000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 207 x 107 x 1.5 mm, silver, for Klippon POK, 9510600000
Unit Price (€ / pc.)
19.3970 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Mounting plate, 9510600000, Weidmüller
Mounting plate (Housing), 107 x 207 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Design | gerade | |
Type of mounting | Schraube | |
Width | 207 mm | |
Colour | silber | |
Suitable for | Klippon POK | |
Height | 107 mm | |
Material | Stahlblech | |
Product type | Montageplatte | |
Depth | 1.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |