9510630000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 345 x 143 x 1.5 mm, silver, for Klippon POK, 9510630000

Order No.: 53P7191
EAN: 4008190498269
MPN:
9510630000
POK MOPL 1636
Series: Klippon POK
9510630000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
33.1415 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
33.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
33.1415 €

Mounting plate, 9510630000, Weidmüller

Mounting plate (Housing), 143 x 345 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing mounting rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 345 mm
Farbe silber
Geeignet für Klippon POK
Höhe 143 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 1.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes