9510670000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 383 x 389 x 1.5 mm, silver, for Klippon POK, 9510670000

Order No.: 53P7195
EAN: 4008190498313
MPN:
9510670000
POK MOPL 4040
Series: Klippon POK
9510670000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
74.7082 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
74.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
74.7082 €

Mounting plate, 9510670000, Weidmüller

Mounting plate (Housing), 389 x 383 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing support rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 383 mm
Farbe silber
Geeignet für Klippon POK
Höhe 389 mm
Material Stahlblech
Produkt-Art Montageplatte
Tiefe 1.5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes