9510710000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 545 x 143 x 1.5 mm, silver, for Klippon POK, 9510710000
Unit Price (€ / pc.)
68.5202 € *
Standard delivery time from the manufacturer is: 2 Weeks
Mounting plate, 9510710000, Weidmüller
Mounting plate (Housing), 143 x 545 x 1.5 mm, Galvanized sheet steel, Other, Silver, Mounting plate for fixing support rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 545 mm | |
| Height | 143 mm | |
| Depth | 1.5 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Suitable for | Klippon POK |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |