9510910000 | Weidmüller
Enclosure feet, stainless steel, (W x H x D) 51 x 16 x 6 mm, silver, 9510910000
Unit Price (€ / pc.)
32.7607 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting foot, 9510910000, Weidmüller
Klippon POK, External bracket, Mounting lugs, Material: Stainless steel 1.4301, Other. Mounting feet for fixing the Housing to the wall. The feet are first screwed onto the housing, and then the housing is fastened to the wall.
Technical specifications
Type of mounting | Schraube | |
Width | 51 mm | |
Colour | silber | |
Height | 16 mm | |
Material | Edelstahl | |
Product type | Gehäusefuß | |
Depth | 6 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |