9527590000 | Weidmüller
Enclosure feet, stainless steel, (W x H x D) 33.5 x 70 x 12 mm, silver, 9527590000
Unit Price (€ / pc.)
48.8733 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Mounting foot, 9527590000, Weidmüller
Klippon K, External bracket, Mounting lugs, Material: Stainless steel 1.4301, Silver. Mounting feet for fixing the enclosure to the wall. The feet are first screwed onto the enclosure and then the enclosure is fixed to the wall.
Technical specifications
Type of mounting | Schraube | |
Width | 33.5 mm | |
Colour | silber | |
Height | 70 mm | |
Material | Edelstahl | |
Product type | Gehäusefuß | |
Depth | 12 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |