9529080000 | Weidmüller
Enclosure feet, stainless steel, (W x H x D) 33.5 x 70 x 12 mm, silver, 9529080000
Unit Price (€ / pc.)
47.8737 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Mounting foot, 9529080000, Weidmüller
Klippon K, External bracket, Mounting lugs, Material: Stainless steel 1.4301, Silver. Mounting feet for fixing the Housing to the wall. The feet are first screwed onto the housing and then the housing is fastened to the wall.
Technical specifications
Befestigungsart | Schraube | |
Breite | 33.5 mm | |
Farbe | silber | |
Höhe | 70 mm | |
Material | Edelstahl | |
Produkt-Art | Gehäusefuß | |
Tiefe | 12 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |