9535540000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H) 125 x 75 mm, silver, for series MPC, 9535540000
Unit Price (€ / pc.)
3.9151 € *
Standard delivery time from the manufacturer is: 4 Weeks
Mounting plate, 9535540000, Weidmüller
Mounting plate (Housing), Mounting plate, Sheet steel, Galvanized, Mounting plate for fastening mounting rails or components.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | straight | |
| Material | sheet steel | |
| Width | 125 mm | |
| Height | 75 mm | |
| Colour | silver | |
| Type of mounting | screw | |
| Suitable for | series MPC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |