9535570000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H) 175 x 175 mm, silver, for series MPC, 9535570000

Order No.: 53P7373
EAN: 4032248009305
MPN:
9535570000
MP MPC 17/17
Series: MPC
9535570000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.0789 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0789 €

Mounting plate, 9535570000, Weidmüller

Mounting plate (Housing), Mounting plate, Sheet steel, Galvanized, Mounting plate for fastening mounting rails or components.

Technical specifications
Bauform gerade
Befestigungsart Schraube
Breite 175 mm
Farbe silber
Geeignet für Serie MPC
Höhe 175 mm
Material Stahlblech
Produkt-Art Montageplatte
Logistics
Ursprungsland EE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes