9535600000 | Weidmüller

Enclosure feet, PC, (W x H x D) 15 x 30 x 10 mm, light gray, 9535600000

Order No.: 53P7376
EAN: 4032248009381
MPN:
9535600000
MF MPC
Series: MPC
9535600000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Total Price:
7.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
7.9373 €

Mounting foot, 9535600000, Weidmüller

MPC, External bracket, Mounting lugs, Material: plastic. Mounting feet for fixing the Housing to the wall. The feet are first screwed onto the housing, and then the housing is attached to the wall.

Technical specifications
Type of mounting Schraube
Width 15 mm
Colour lichtgrau
Height 30 mm
Material PC
Product type Gehäusefuß
Depth 10 mm
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes