9535640000 | Weidmüller

Screw, steel, (W x H x D) 7 x 12.5 x 12.5 mm, silver, 9535640000

Order No.: 53P7377
EAN: 4032248009428
MPN:
9535640000
SC MPC
Series: MPC
9535640000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
2.0468 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: On Request **
Total Price:
2.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.0468 €

Cover screw, 9535640000, Weidmüller

MPC, Cover screw, Screws, Material: galvanized steel. Replacement screw for secure mounting from the Housing cover.

Technical specifications
Width 7 mm
Colour silber
Height 12.5 mm
Material Stahl
Product type Schraube
Depth 12.5 mm
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes