9535930000 | Weidmüller
Mounting plate, straight, sheet steel, (W x H x D) 300 x 200 x 1.5 mm, silver, for series FPC, 9535930000
Unit Price (€ / pc.)
18.3617 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 9535930000, Weidmüller
Mounting plate (Housing), Mounting plate, 200 x 300 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fixing support rails or components.
Technical specifications
Design | straight | |
Type of mounting | screw | |
Width | 300 mm | |
Colour | silver | |
Suitable for | series FPC | |
Height | 200 mm | |
Material | sheet steel | |
Depth | 1.5 mm | |
Accessory Type | mounting plate |
Download
Logistics
Country of origin | EE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |