9535950000 | Weidmüller

Mounting plate, straight, sheet steel, (W x H x D) 260 x 260 x 1.5 mm, silver, for series FPC, 9535950000

Order No.: 53P7394
EAN: 4032248009671
MPN:
9535950000
MP FPC 30/30
Series: FPC
9535950000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
25.9896 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
25.99 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
25.9896 €

Mounting plate, 9535950000, Weidmüller

Mounting plate (Housing), Mounting plate, 260 x 260 x 1.5 mm, Sheet steel, Galvanized, Silver, Mounting plate for fastening support rails or components.

Technical specifications
Design gerade
Type of mounting Schraube
Width 260 mm
Colour silber
Suitable for Serie FPC
Height 260 mm
Material Stahlblech
Product type Montageplatte
Depth 1.5 mm
Logistics
Country of origin EE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes