9536040000 | Weidmüller
Enclosure feet, PA, (W x H x D) 19 x 40 x 35.5 mm, light gray, 9536040000
Unit Price (€ / pc.)
13.5541 € *
Available in 6 Days: 5 pcs. - if ordered today
Mounting foot, 9536040000, Weidmüller
FPC, Mounting foot, Fixing lugs, Depth: 40 mm, Width: 19 mm, Depth: 35.5 mm, Material: polyamide, Light grey. Mounting foot for fixing the housing to the wall. The feet are first screwed onto the housing, and then the housing is attached to the wall.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PA | |
| Width | 19 mm | |
| Height | 40 mm | |
| Depth | 35.5 mm | |
| Colour | light gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | EE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |