9536070000 | Weidmüller

Ventilation valve, PA, (W x H x D) 30.5 x 69 x 17 mm, 9536070000

Order No.: 53P7400
EAN: 4032248009473
MPN:
9536070000
BD FPC large
Series: FPC
Weidmüller
9536070000 Weidmüller Accessories for Enclosures
Image may differ
Unit Price (€ / pc.)
11.6858 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
11.6858 €

Ventilation valve, 9536070000, Weidmüller

Ventilation valve (Housing). Valve for ventilating the Housing for optimal temperature inside. The valve is screwed to the Housing.

Technical specifications
Width 30.5 mm
Height 69 mm
Material PA
Depth 17 mm
Accessory Type ventilation valve
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes