1044490000 | Weidmüller
Flat seal for flange connection, 1044490000
Order No.: 50P3788
EAN: 4032248776924
MPN:
1044490000
HDC FLDG 10A
Unit Price (€ / pc.)
4.3673 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
4.37 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3673 €
10 pcs.
4.0222 €
50 pcs.
3.6652 €
100 pcs.
3.2963 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange seal, 1044490000, Weidmüller
Accessories, flat gasket, protection type: Design Enclosure: bracket design: style: approvals .
Gasket for the flange connection of the connector for protection against moisture and dust.
Technical specifications
Geeignet für | Flanschverbindung | |
Zubehörart | Flanschdichtung |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 40169300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |