1169940000 | Weidmüller
Housing for M23-connector, 1169940000
Order No.: 50P7681
EAN: 4032248962013
MPN:
1169940000
SAIE-M23-S-VW
Unit Price (€ / pc.)
21.0035 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.00 € *
Price list
Quantity
Price per unit*
1 pcs.
21.0035 €
10 pcs.
19.3256 €
50 pcs.
17.7786 €
100 pcs.
16.1840 €
*incl. VAT plus shipping costs
**Subject to prior sale
Empty housing, 1169940000, Weidmüller
Sensor/actuator connector, flush-type connector, empty housing
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
Geeignet für | M23-Steckverbinder | |
Zubehörart | Leergehäuse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |