1170280000 | Weidmüller
Housing for M23-connector, 1170280000
Order No.: 50P7711
EAN: 4032248962327
MPN:
1170280000
SAI-M23-GSW-L-7/12
Unit Price (€ / pc.)
72.1021 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
72.10 € *
Price list
Quantity
Price per unit*
1 pcs.
72.1021 €
10 pcs.
67.0565 €
25 pcs.
63.7007 €
*incl. VAT plus shipping costs
**Subject to prior sale
Empty housing, 1170280000, Weidmüller
Sensor/actuator connector, empty housing
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
Suitable for | M23-connector | |
Accessory Type | housing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |