1170290000 | Weidmüller
Housing for M23-connector, 1170290000
Order No.: 50P7712
EAN: 4032248962242
MPN:
1170290000
SAI-M23-KSW-L-7/12
Unit Price (€ / pc.)
81.2770 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
81.28 € *
Price list
Quantity
Price per unit*
1 pcs.
81.2770 €
5 pcs.
77.2072 €
10 pcs.
74.1132 €
*incl. VAT plus shipping costs
**Subject to prior sale
Empty housing, 1170290000, Weidmüller
Sensor/actuator connector, empty housing
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
Geeignet für | M23-Steckverbinder | |
Zubehörart | Leergehäuse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |