1444680000 | Weidmüller
Grip frame for Heavy duty connectors, 1444680000
Order No.: 51P3472
EAN: 4050118250206
MPN:
1444680000
HDC GRIP PANEL 3 ADAPT
Unit Price (€ / pc.)
41.7809 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
41.78 € *
Price list
Quantity
Price per unit*
1 pcs.
41.7809 €
10 pcs.
39.2700 €
25 pcs.
36.5211 €
50 pcs.
33.6056 €
*incl. VAT plus shipping costs
**Subject to prior sale
Handle plate, 1444680000, Weidmüller
Heavy duty connectors, accessories, handle plate
Heavy connectors are not always mounted with HDC housings in control cabinets, bulkhead openings and auxiliary racks. If mounting is to be carried out without attachment or connector housings for cost or weight reasons, the grip plate offers a sophisticated solution for a secure connection.
Technical specifications
Suitable for | Heavy duty connectors | |
Accessory Type | grip frame |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |