1666220000 | Weidmüller
Adapter plate for Heavy duty connectors, 1666220000
Order No.: 51P8726
EAN: 4008190423261
MPN:
1666220000
ADS/10-1/25
Unit Price (€ / pc.)
2.7965 € *
Available: 0 pcs.
Available in 5 Days: 200 pcs.
Leadtime: 8 Weeks **
Industrial connector adapter, 1666220000, Weidmüller
Heavy duty connectors, accessories, adapter plate, size: 4, plastic, grey, 4
Adapter plate for various applications in the industrial environment.
Technical specifications
Geeignet für | Hochbelastbare Steckverbinder | |
Zubehörart | Adapterplatte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |