1784760000 | Weidmüller
Terminating resistor, plug, 5 pole for circular connector, 1784760000
Unit Price (€ / pc.)
43.1613 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
43.16 € *
Price list
Quantity
Price per unit*
1 pcs.
43.1613 €
10 pcs.
40.9955 €
25 pcs.
38.5441 €
50 pcs.
36.2236 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closing delay, 1784760000, Weidmüller
Protected assemblies, SAI Active, accessories, sensor/actuator connectors
To avoid reflections at the ends of transmission media in junction boxes or in active quadripoles, these must be terminated with their own impedance (AC resistance). To realize this, a terminating resistor is required.
Technical specifications
Product type | Abschlusswiderstand | |
Version | Stecker, 5-polig | |
Suitable for | Rundsteckverbinder |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |