1893970000 | Weidmüller
Multi level terminal block for Spring connection, 1893970000
Unit Price (€ / pc.)
0.8449 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Double-tier terminal, 1893970000, Weidmüller
Double-tier terminal block, spring contact, 2.5 mm²
Clamp for space-saving connection or the connection of wires, cores and cables with permanently safe contact. Hardened steel for the mechanical forces and high-quality copper with tin coating ensure the best conductivity.
Technical specifications
Suitable for | Federverbindung | |
Product type | Mehrstock-Reihenklemme |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |