2423920000 | Weidmüller
Built-in plug housing for PCB connector, 2423920000
Order No.: 53P0879
EAN: 4050118431803
MPN:
2423920000
SAIFG-M14X1-B-1
Unit Price (€ / pc.)
7.8302 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
7.83 € *
Price list
Quantity
Price per unit*
1 pcs.
7.8302 €
10 pcs.
7.1995 €
50 pcs.
6.5569 €
100 pcs.
5.9024 €
*incl. VAT plus shipping costs
**Subject to prior sale
Built-in plug, 2423920000, Weidmüller
Built-in connector housing, M12 socket, installation height: 9 mm
Circular connectors with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.
Technical specifications
Suitable for | PCB connector | |
Accessory Type | built-in plug housing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |