2423980000 | Weidmüller

Built-in plug housing for PCB connector, 2423980000

Order No.: 53P0885
EAN: 4050118432527
MPN:
2423980000
SAIFG-M14X1-S-1
Weidmüller
2423980000 Weidmüller Accessories for Industrial Connectors Image 1
2423980000 Weidmüller Accessories for Industrial Connectors Image 2
Image may differ
Unit Price (€ / pc.)
7.5208 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: On Request **
Total Price:
7.52 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5208 €
10 pcs.
6.9139 €
50 pcs.
6.2951 €
100 pcs.
5.6644 €
*incl. VAT plus shipping costs
**Subject to prior sale

Built-in plug, 2423980000, Weidmüller

Built-in connector housing, M12 pin, installation height: 9 mm

Circular connector with high mating frequency, high current transmissibility and a high contact density with simultaneously small dimensions.

Technical specifications
Suitable for PCB connector
Accessory Type built-in plug housing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead