0138900000 | Weidmüller

Clip card, 17 mm, PVC, black for device marker, 0138900000

Order No.: 50P0104
EAN: 4008190009168
MPN:
0138900000
SCHS1
Series: SCHS
0138900000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
4.641 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.641 €

Holder, 0138900000, WEIDMÜLLER

Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.

Technical specifications
Ausführung 17 mm, PVC, schwarz
Geeignet für Gerätemarkierer
Zubehörart Clipkarte
Logistics
Ursprungsland DE
Zolltarifnummer 39162000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes