0294000000 | Weidmüller

Protective cap, 40 x 16.5 mm, transparent for terminal marker, 0294000000

Order No.: 50P0782
EAN: 4008190099497
MPN:
0294000000
STR 5 F.SCHT 5
Series: STR
0294000000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
0.2630 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
5.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.2630 €

Device marker, 0294000000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Zubehörart Schutzkappe
Ausführung 40 x 16.5 mm, transparent
Geeignet für Klemmenmarkierer
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes