1636520000 | Weidmüller

Protective cap, 15 x 6.3 mm, transparent for terminal marker, 1636520000

Order No.: 51P8103
EAN: 4008190287498
MPN:
1636520000
STR 15 F. ZGB 15
Series: STR
Weidmüller
1636520000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
0.3035 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
0.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
0.3035 €

Device marker, 1636520000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Ausführung 15 x 6.3 mm, transparent
Geeignet für Klemmenmarkierer
Zubehörart Schutzkappe
Logistics
Ursprungsland DE
Zolltarifnummer 39269097
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes