1716640000 | Weidmüller

Clip card, 27 x 12.5 mm, black for device marker, 1716640000

Order No.: 51P9519
EAN: 4008190343200
MPN:
1716640000
SM-H 27/12.5 SW
Series: SM-H
1716640000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
0.8806 € *
Available: 0 pcs.
Available in 6 Days: 125 pcs.
Leadtime: 1 Week **
Total Price:
22.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
0.8806 €

Holder, 1716640000, WEIDMÜLLER

Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.

Technical specifications
Version 27 x 12,5 mm, schwarz
Suitable for Gerätemarkierer
Accessory Type Clipkarte
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes