1753480000 | Weidmüller
Clip card, 10 mm, PVC, black, self-adhesive for device marker, 1753480000
Unit Price (€ / pc.)
4.4744 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Holder, 1753480000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
Ausführung | 10 mm, PVC, schwarz, selbstklebend | |
Geeignet für | Gerätemarkierer | |
Zubehörart | Clipkarte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39162000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |