1782710000 | Weidmüller
Clip card, 27 x 27 mm, black for device marker, 1782710000
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: 2 Weeks **
Holder, 1782710000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
Ausführung | 27 x 27 mm, schwarz | |
Geeignet für | Gerätemarkierer | |
Zubehörart | Clipkarte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |