1880840000 | Weidmüller

Clip card, 15 x 60 mm, transparent for device marker, 1880840000

Order No.: 52P4797
EAN: 4032248481217
MPN:
1880840000
ETO CC 15/60 TRANSPAR.
Series: ETO CC
1880840000 Weidmüller Accessories for Labeling
Image may differ
Unit Price (€ / pc.)
17.6477 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
176.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.6477 €

Holder, 1880840000, WEIDMÜLLER

Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.

Technical specifications
Zubehörart Clipkarte
Ausführung 15 x 60 mm, transparent
Geeignet für Gerätemarkierer
Logistics
Ursprungsland DE
Zolltarifnummer 48219090
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes