1888310000 | Weidmüller
Clip card, 15 x 17 mm, transparent for terminal marker, 1888310000
Unit Price (€ / pc.)
0.3094 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Holder, 1888310000, WEIDMÜLLER
Holder for device markers for device identification. The holders can be fastened by screws, gluing or by cable ties.
Technical specifications
Ausführung | 15 x 17 mm, transparent | |
Geeignet für | Klemmenmarkierer | |
Zubehörart | Clipkarte |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |