1016960000 | Weidmüller

Plug housing, black, for RJ45 connector, 1016960000

Order No.: 50P2683
EAN: 4032248738939
MPN:
1016960000
IE-BH-V01P
Weidmüller
1016960000 Weidmüller Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
21.3129 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
21.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.3129 €

Empty housing, 1016960000, Weidmüller

Empty housing, flange housing, IP67

Empty housing especially for connectors of the range Industrial Ethernet.

Technical specifications
Farbe schwarz
Geeignet für RJ45-Steckverbinder
Zubehörart Steckergehäuse
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol